Part Details for RCS3216D1001CS by Samsung Electro-Mechanics
Overview of RCS3216D1001CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D1001CS
RCS3216D1001CS CAD Models
RCS3216D1001CS Part Data Attributes
|
RCS3216D1001CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D1001CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D1001CS
This table gives cross-reference parts and alternative options found for RCS3216D1001CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D1001CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1001DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCS3216D1001CS vs CR1206-4W-1001DT-13 |
MC1206P-1001-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCS3216D1001CS vs MC1206P-1001-DTQ |
RM12R-1K0-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCS3216D1001CS vs RM12R-1K0-D |
RPC1206DT1K00 | Fixed Resistor, Thick Film, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCS3216D1001CS vs RPC1206DT1K00 |
RS06K102DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216D1001CS vs RS06K102DBL |
MC1206P-1001-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D1001CS vs MC1206P-1001-DT101Q |
RK73H2BTTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D1001CS vs RK73H2BTTED1001D |
RS06K102DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216D1001CS vs RS06K102DT |
CR1206-4W-1001DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCS3216D1001CS vs CR1206-4W-1001DPT |
RMCS1206DT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS3216D1001CS vs RMCS1206DT1K00 |