Part Details for CR1206-4W-1001DPT by VENKEL LTD
Overview of CR1206-4W-1001DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-1001DPT
CR1206-4W-1001DPT CAD Models
CR1206-4W-1001DPT Part Data Attributes
|
CR1206-4W-1001DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-1001DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-1001DPT
This table gives cross-reference parts and alternative options found for CR1206-4W-1001DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1001DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1001DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-1001DPT vs CR1206-4W-1001DT-13 |
MC1206P-1001-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR1206-4W-1001DPT vs MC1206P-1001-DTQ |
RM12R-1K0-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206-4W-1001DPT vs RM12R-1K0-D |
RPC1206DT1K00 | Fixed Resistor, Thick Film, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-4W-1001DPT vs RPC1206DT1K00 |
RS06K102DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-4W-1001DPT vs RS06K102DBL |
MC1206P-1001-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-4W-1001DPT vs MC1206P-1001-DT101Q |
RK73H2BTTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-1001DPT vs RK73H2BTTED1001D |
RS06K102DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-4W-1001DPT vs RS06K102DT |
RMCS1206DT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-1001DPT vs RMCS1206DT1K00 |
RCS3216D1001CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CR1206-4W-1001DPT vs RCS3216D1001CS |