Part Details for RCS1206270KDKEB by Vishay Intertechnologies
Overview of RCS1206270KDKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1206270KDKEB
RCS1206270KDKEB CAD Models
RCS1206270KDKEB Part Data Attributes
|
RCS1206270KDKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS1206270KDKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS1206270KDKEB
This table gives cross-reference parts and alternative options found for RCS1206270KDKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1206270KDKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K274DCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS1206270KDKEB vs RAG06K274DCL |
AC1206DR-3W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS1206270KDKEB vs AC1206DR-3W270KL |
ESR18EZPD2703 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCS1206270KDKEB vs ESR18EZPD2703 |
RAG06K274DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS1206270KDKEB vs RAG06K274DCG |
NRCPS12D2703TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCS1206270KDKEB vs NRCPS12D2703TRQYF |
CRM1206ADX-2703ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCS1206270KDKEB vs CRM1206ADX-2703ELF |
RPC1206DT270K-HP | Fixed Resistor, Thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCS1206270KDKEB vs RPC1206DT270K-HP |
NRCPS12D274TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCS1206270KDKEB vs NRCPS12D274TRQYF |
PWR12D2703TEU | Fixed Resistor, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS1206270KDKEB vs PWR12D2703TEU |
SR1206DR-7W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS1206270KDKEB vs SR1206DR-7W270KL |