Part Details for NRCPS12D274TRQYF by NIC Components Corp
Overview of NRCPS12D274TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS12D274TRQYF
NRCPS12D274TRQYF CAD Models
NRCPS12D274TRQYF Part Data Attributes
|
NRCPS12D274TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12D274TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12D274TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12D274TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12D274TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K274DCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D274TRQYF vs RAG06K274DCL |
AC1206DR-3W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12D274TRQYF vs AC1206DR-3W270KL |
ESR18EZPD2703 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRCPS12D274TRQYF vs ESR18EZPD2703 |
RAG06K274DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D274TRQYF vs RAG06K274DCG |
NRCPS12D2703TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRCPS12D274TRQYF vs NRCPS12D2703TRQYF |
CRM1206ADX-2703ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRCPS12D274TRQYF vs CRM1206ADX-2703ELF |
RPC1206DT270K-HP | Fixed Resistor, Thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRCPS12D274TRQYF vs RPC1206DT270K-HP |
RCS1206270KDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRCPS12D274TRQYF vs RCS1206270KDKEB |
PWR12D2703TEU | Fixed Resistor, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12D274TRQYF vs PWR12D2703TEU |
SR1206DR-7W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12D274TRQYF vs SR1206DR-7W270KL |