Part Details for RCS1005D20R0AS by Samsung Electro-Mechanics
Overview of RCS1005D20R0AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D20R0AS
RCS1005D20R0AS CAD Models
RCS1005D20R0AS Part Data Attributes
|
RCS1005D20R0AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D20R0AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D20R0AS
This table gives cross-reference parts and alternative options found for RCS1005D20R0AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D20R0AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RKD20R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RCS1005D20R0AS vs ERJ2RKD20R0X |
RGC1/16SK20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D20R0AS vs RGC1/16SK20R0DB |
RMC1/16SK20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D20R0AS vs RMC1/16SK20R0DB |
RMCS0402DT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1005D20R0AS vs RMCS0402DT20R0 |
RMSW10K20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D20R0AS vs RMSW10K20R0DB |
RK73H1ELTPS20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D20R0AS vs RK73H1ELTPS20R0D |
RCS1005D20R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RCS1005D20R0AS vs RCS1005D20R0CS |
SF04H20R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005D20R0AS vs SF04H20R0DBL |
CR-02DLC---20R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D20R0AS vs CR-02DLC---20R |
0402WGD200JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS1005D20R0AS vs 0402WGD200JTCE |