There are no models available for this part yet.
Overview of 0402WGD200JTCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402WGD200JTCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0402WGD200JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 0.5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
CAD Models for 0402WGD200JTCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0402WGD200JTCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for 0402WGD200JTCE
This table gives cross-reference parts and alternative options found for 0402WGD200JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGD200JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RKD20R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | 0402WGD200JTCE vs ERJ2RKD20R0X |
RGC1/16SK20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGD200JTCE vs RGC1/16SK20R0DB |
RMC1/16SK20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGD200JTCE vs RMC1/16SK20R0DB |
RMCS0402DT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0402WGD200JTCE vs RMCS0402DT20R0 |
RMSW10K20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGD200JTCE vs RMSW10K20R0DB |
RK73H1ELTPS20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGD200JTCE vs RK73H1ELTPS20R0D |
RCS1005D20R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402WGD200JTCE vs RCS1005D20R0CS |
SF04H20R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402WGD200JTCE vs SF04H20R0DBL |
CR-02DLC---20R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 0402WGD200JTCE vs CR-02DLC---20R |
RM04D20R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402WGD200JTCE vs RM04D20R0CT-X |