Part Details for RCM6432F1210AS by Samsung Electro-Mechanics
Overview of RCM6432F1210AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F1210AS
RCM6432F1210AS CAD Models
RCM6432F1210AS Part Data Attributes
|
RCM6432F1210AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F1210AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F1210AS
This table gives cross-reference parts and alternative options found for RCM6432F1210AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F1210AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1210T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F1210AS vs 25121WF1210T4E |
25121WF1210BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F1210AS vs 25121WF1210BDE |
RMS25FE1210 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RCM6432F1210AS vs RMS25FE1210 |
NRCS100F1210TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RCM6432F1210AS vs NRCS100F1210TRF |
FCF25FX-1210 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432F1210AS vs FCF25FX-1210 |
CR2512-FX-1210ELF | Fixed Resistor, Ruthenium Oxide, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RCM6432F1210AS vs CR2512-FX-1210ELF |
25121WF1210TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432F1210AS vs 25121WF1210TCE |
RMC1K1210FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RCM6432F1210AS vs RMC1K1210FB |
RK73HW3ARTTED1210F | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCM6432F1210AS vs RK73HW3ARTTED1210F |
NRC100F1210TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RCM6432F1210AS vs NRC100F1210TRF |