Part Details for CR2512-FX-1210ELF by Bourns Inc
Overview of CR2512-FX-1210ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-1210ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 210 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10051922-1210ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 12 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |
Price & Stock for CR2512-FX-1210ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8398
|
Newark | Resistor, thick Film,121Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: Yes |Bourns CR2512-FX-1210ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0910 | Buy Now |
DISTI #
CR2512-FX-1210ELF-ND
|
DigiKey | RES SMD 121 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 | Buy Now |
DISTI #
CR2512-FX-1210ELF
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1210ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
652-CR2512-FX1210ELF
|
Mouser Electronics | Thick Film Resistors - SMD 121OHM 1WATT 1% RoHS: Compliant | 0 |
|
$0.0390 / $0.1800 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 121 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0269 / $0.0547 | Buy Now |
DISTI #
CR2512-FX-1210ELF
|
Avnet Abacus | SMD Chip Resistor, 121 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1210ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1 W - 121 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0269 / $0.0547 | Buy Now |
Part Details for CR2512-FX-1210ELF
CR2512-FX-1210ELF CAD Models
CR2512-FX-1210ELF Part Data Attributes
|
CR2512-FX-1210ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FX-1210ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FX-1210ELF
This table gives cross-reference parts and alternative options found for CR2512-FX-1210ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-1210ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT121R | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512-FX-1210ELF vs RMCF2512FT121R |
RC2512FK-07121RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-1210ELF vs RC2512FK-07121RL |
AC2512FK-07121RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-1210ELF vs AC2512FK-07121RL |
ERJ1TNF1210U | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-FX-1210ELF vs ERJ1TNF1210U |
NRC100F1210TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CR2512-FX-1210ELF vs NRC100F1210TRF |
RMEF2512FT121R | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512-FX-1210ELF vs RMEF2512FT121R |