Part Details for RCM3216F2741CS by Samsung Electro-Mechanics
Overview of RCM3216F2741CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216F2741CS
RCM3216F2741CS CAD Models
RCM3216F2741CS Part Data Attributes
|
RCM3216F2741CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216F2741CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216F2741CS
This table gives cross-reference parts and alternative options found for RCM3216F2741CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216F2741CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K2741FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCM3216F2741CS vs RS06K2741FCG |
RC3216F2741AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCM3216F2741CS vs RC3216F2741AS |
AF1206FR-072K74L | Fixed Resistor, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216F2741CS vs AF1206FR-072K74L |
CRCW12062K74FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCM3216F2741CS vs CRCW12062K74FKEC |
RK73H2BT2741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCM3216F2741CS vs RK73H2BT2741F |
NMCT1206FT2K74 | RESISTOR, 0.25W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM3216F2741CS vs NMCT1206FT2K74 |
RC1206FR-132K74P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216F2741CS vs RC1206FR-132K74P |
TSR8GTF2741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RCM3216F2741CS vs TSR8GTF2741V |
1206S4F2741B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCM3216F2741CS vs 1206S4F2741B1E |
CR1206F2K74P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCM3216F2741CS vs CR1206F2K74P20 |