Part Details for NMCT1206FT2K74 by SEI Stackpole Electronics Inc
Overview of NMCT1206FT2K74 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206FT2K74
NMCT1206FT2K74 CAD Models
NMCT1206FT2K74 Part Data Attributes
|
NMCT1206FT2K74
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT2K74
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT2K74
This table gives cross-reference parts and alternative options found for NMCT1206FT2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K2741FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCT1206FT2K74 vs RS06K2741FCG |
RC3216F2741AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCT1206FT2K74 vs RC3216F2741AS |
AF1206FR-072K74L | Fixed Resistor, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FT2K74 vs AF1206FR-072K74L |
CRCW12062K74FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCT1206FT2K74 vs CRCW12062K74FKEC |
RK73H2BT2741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT2K74 vs RK73H2BT2741F |
RC1206FR-132K74P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FT2K74 vs RC1206FR-132K74P |
TSR8GTF2741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NMCT1206FT2K74 vs TSR8GTF2741V |
1206S4F2741B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT2K74 vs 1206S4F2741B1E |
CR1206F2K74P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCT1206FT2K74 vs CR1206F2K74P20 |
RMC12062K741%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCT1206FT2K74 vs RMC12062K741%N |