Part Details for RCG080575R0JNEA by Vishay Intertechnologies
Overview of RCG080575R0JNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG080575R0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG080575R0JNEA
|
Avnet Americas | Res Thick Film 0805 75Ohm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCG080575R0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0142 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0104 | Buy Now |
Part Details for RCG080575R0JNEA
RCG080575R0JNEA CAD Models
RCG080575R0JNEA Part Data Attributes
|
RCG080575R0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG080575R0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCG080575R0JNEA
This table gives cross-reference parts and alternative options found for RCG080575R0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG080575R0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6LTJ750V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RCG080575R0JNEA vs TSR6LTJ750V |
RK73A2ATBK750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG080575R0JNEA vs RK73A2ATBK750J |
CRCW080575R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RCG080575R0JNEA vs CRCW080575R0JNTABC |
CR21TR750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | RCG080575R0JNEA vs CR21TR750J |
RK73B2AXTD750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCG080575R0JNEA vs RK73B2AXTD750J |
CR0805-10W-75RJPT | Fixed Resistor, 0.1W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RCG080575R0JNEA vs CR0805-10W-75RJPT |
CRCW080575R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCG080575R0JNEA vs CRCW080575R0JNEAC |
RC0805J750 | RES,SMT,THICK FILM,75 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Synton-Tech Corp | RCG080575R0JNEA vs RC0805J750 |
RM73B2AT750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCG080575R0JNEA vs RM73B2AT750J |
TSR6GJ750V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RCG080575R0JNEA vs TSR6GJ750V |