Part Details for RK73A2ATBK750J by KOA Speer Electronics Inc
Overview of RK73A2ATBK750J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATBK750J
RK73A2ATBK750J CAD Models
RK73A2ATBK750J Part Data Attributes
|
RK73A2ATBK750J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATBK750J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATBK750J
This table gives cross-reference parts and alternative options found for RK73A2ATBK750J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATBK750J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6LTJ750V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73A2ATBK750J vs TSR6LTJ750V |
CRCW080575R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RK73A2ATBK750J vs CRCW080575R0JNTABC |
CR21TR750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73A2ATBK750J vs CR21TR750J |
RK73B2AXTD750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATBK750J vs RK73B2AXTD750J |
CR0805-10W-75RJPT | Fixed Resistor, 0.1W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73A2ATBK750J vs CR0805-10W-75RJPT |
CRCW080575R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73A2ATBK750J vs CRCW080575R0JNEAC |
RC0805J750 | RES,SMT,THICK FILM,75 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Synton-Tech Corp | RK73A2ATBK750J vs RC0805J750 |
RM73B2AT750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATBK750J vs RM73B2AT750J |
TSR6GJ750V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RK73A2ATBK750J vs TSR6GJ750V |
CR0805J75RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73A2ATBK750J vs CR0805J75RD50 |