RCG040210028K0.5%ED
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RCG040210028K0.5%ED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCG040210028K0.5%ED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCG040210028K0.5%ED by Vishay Intertechnologies

RCG040210028K0.5%ED
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
28000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RCG040210028K0.5%ED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RCG040210028K0.5%ED

This table gives cross-reference parts and alternative options found for RCG040210028K0.5%ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG040210028K0.5%ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF04H2802DBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RCG040210028K0.5%ED vs SF04H2802DBL
CRCW040228K0DKTEP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies RCG040210028K0.5%ED vs CRCW040228K0DKTEP
RCS1005D2802ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCG040210028K0.5%ED vs RCS1005D2802ES
RMC10K2802DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RCG040210028K0.5%ED vs RMC10K2802DB
SR0402DR-1328KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCG040210028K0.5%ED vs SR0402DR-1328KL
CR10TR2802D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp RCG040210028K0.5%ED vs CR10TR2802D
RMSW10K2802DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RCG040210028K0.5%ED vs RMSW10K2802DB
CR0402-16W-2802DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RCG040210028K0.5%ED vs CR0402-16W-2802DPT-13
AF0402DR-1328KL Fixed Resistor, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCG040210028K0.5%ED vs AF0402DR-1328KL
RM04D2802CT-X Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RCG040210028K0.5%ED vs RM04D2802CT-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCG040210028K0.5%ED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCG040210028K0.5%ED by Vishay Intertechnologies

  • Please alert me when RCG040210028K0.5%ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCG040210028K0.5%ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCG040210028K0.5%ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCG040210028K0.5%ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCG040210028K0.5%ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCG040210028K0.5%ED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: