CRCW040228K0DKTEP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW040228K0DKTEP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CRCW040228K0DKTEP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW040228K0DKTEP by Vishay Intertechnologies

CRCW040228K0DKTEP
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 50, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
28000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040228K0DKTEP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW040228K0DKTEP

This table gives cross-reference parts and alternative options found for CRCW040228K0DKTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040228K0DKTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS04D2802TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CRCW040228K0DKTEP vs NRC-AS04D2802TRF
AF0402DR-0728KL Fixed Resistor, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040228K0DKTEP vs AF0402DR-0728KL
RMC1/16SK2802DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW040228K0DKTEP vs RMC1/16SK2802DB
SR0402DR-1328KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040228K0DKTEP vs SR0402DR-1328KL
CR-02DLD---28K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW040228K0DKTEP vs CR-02DLD---28K
CR10TR2802D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp CRCW040228K0DKTEP vs CR10TR2802D
RK73H1ETTPB2802D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW040228K0DKTEP vs RK73H1ETTPB2802D
RCS1005D2802ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW040228K0DKTEP vs RCS1005D2802ES
WF04H2802DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW040228K0DKTEP vs WF04H2802DTL
RCS1005D2802AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW040228K0DKTEP vs RCS1005D2802AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040228K0DKTEP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040228K0DKTEP by Vishay Intertechnologies

  • Please alert me when CRCW040228K0DKTEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040228K0DKTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040228K0DKTEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040228K0DKTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040228K0DKTEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040228K0DKTEP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: