Part Details for RCDF25686K025B by RCD Components Inc
Overview of RCDF25686K025B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDF25686K025B
RCDF25686K025B CAD Models
RCDF25686K025B Part Data Attributes
|
RCDF25686K025B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDF25686K025B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDF25686K025B
This table gives cross-reference parts and alternative options found for RCDF25686K025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDF25686K025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM686K25F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | RCDF25686K025B vs NDTM686K25F1TB |
TEP686K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25686K025B vs TEP686K025BRS |
511-025/680KCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDF25686K025B vs 511-025/680KCTAF |
TAP686K25HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25686K025B vs TAP686K25HSB |
TRF25-686-K025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF25686K025B vs TRF25-686-K025A |
TEP686K025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25686K025B vs TEP686K025DTS |
TRF-686-K025T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF25686K025B vs TRF-686-K025T |
RCDF10K686K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDF25686K025B vs RCDF10K686K025A |
TDR1ENLAA686K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDF25686K025B vs TDR1ENLAA686K |
TRF-686-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF25686K025B vs TRF-686-K025B |