Part Details for TRF-686-K025T by RCD Components Inc
Overview of TRF-686-K025T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF-686-K025T
TRF-686-K025T CAD Models
TRF-686-K025T Part Data Attributes
|
TRF-686-K025T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRF-686-K025T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRF-686-K025T
This table gives cross-reference parts and alternative options found for TRF-686-K025T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF-686-K025T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1EN686KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-686-K025T vs TDR1EN686KAL |
NDTM686K25F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | TRF-686-K025T vs NDTM686K25F1TB |
TRF10-686-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF-686-K025T vs TRF10-686-K025B |
TEP686K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRF-686-K025T vs TEP686K025BRS |
TAP686K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRF-686-K025T vs TAP686K025BRS |
TRF-686-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF-686-K025T vs TRF-686-K025B |
RCDF10686K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRF-686-K025T vs RCDF10686K025A |
TDR1EN686KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-686-K025T vs TDR1EN686KAA |
TDR1EN686KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-686-K025T vs TDR1EN686KA |
TDR1ENTAA686K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-686-K025T vs TDR1ENTAA686K |