RCDF20686M025B
RCD Components Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RCDF20686M025B by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RCDF20686M025B by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCDF20686M025B by RCD Components Inc

RCDF20686M025B
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
GOLD
Terminal Shape
WIRE
Want to compare parts?
  1. RCDF20686M025B
    RCD Components Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for RCDF20686M025B

This table gives cross-reference parts and alternative options found for RCDF20686M025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDF20686M025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
499D686X0025N6VE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLAINT Vishay Sprague RCDF20686M025B vs 499D686X0025N6VE3
511-025/680MHBF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group RCDF20686M025B vs 511-025/680MHBF
TDL686M025M1F-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc RCDF20686M025B vs TDL686M025M1F-F
TDR1ENLA686M CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc RCDF20686M025B vs TDR1ENLA686M
511-025/680MCTAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group RCDF20686M025B vs 511-025/680MCTAF
TDR1EN686MAA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc RCDF20686M025B vs TDR1EN686MAA
DHR1E686M1S CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED NEC Electronics Group RCDF20686M025B vs DHR1E686M1S
TEP686M025DTW CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components RCDF20686M025B vs TEP686M025DTW
NDTM686M25F1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT NIC Components Corp RCDF20686M025B vs NDTM686M25F1
TAP686M025BRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components RCDF20686M025B vs TAP686M025BRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCDF20686M025B by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCDF20686M025B by RCD Components Inc

  • Please alert me when RCDF20686M025B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCDF20686M025B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCDF20686M025B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCDF20686M025B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCDF20686M025B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCDF20686M025B by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: