Part Details for 511-025/680MCTAF by Tecate Group
Overview of 511-025/680MCTAF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 511-025/680MCTAF
511-025/680MCTAF CAD Models
511-025/680MCTAF Part Data Attributes
|
511-025/680MCTAF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
511-025/680MCTAF
Tecate Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 511-025/680MCTAF
This table gives cross-reference parts and alternative options found for 511-025/680MCTAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511-025/680MCTAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1ENTAR686M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/680MCTAF vs TDR1ENTAR686M |
RCDF25686M025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 511-025/680MCTAF vs RCDF25686M025B |
RCDF20686M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 511-025/680MCTAF vs RCDF20686M025A |
199D686X0025F7B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 511-025/680MCTAF vs 199D686X0025F7B1E3 |
TAP686M025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-025/680MCTAF vs TAP686M025BRS |
TAP686M25CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-025/680MCTAF vs TAP686M25CCS |
DHR1E686M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | 511-025/680MCTAF vs DHR1E686M1S |
TEP686M025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-025/680MCTAF vs TEP686M025SRW |
TEP686M025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-025/680MCTAF vs TEP686M025BRW |
TDR1ENLA686M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/680MCTAF vs TDR1ENLA686M |