Part Details for RCDD10686K004A by RCD Components Inc
Overview of RCDD10686K004A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDD10686K004A
RCDD10686K004A CAD Models
RCDD10686K004A Part Data Attributes
|
RCDD10686K004A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDD10686K004A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDD10686K004A
This table gives cross-reference parts and alternative options found for RCDD10686K004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDD10686K004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDD25686K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs RCDD25686K004B |
S990G686KG1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDD10686K004A vs S990G686KG1 |
S990G686KGA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDD10686K004A vs S990G686KGA |
TRD20-686-K004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs TRD20-686-K004B |
TRD20-686-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs TRD20-686-K004A |
RCDD20686K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs RCDD20686K004B |
S990G686KGC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDD10686K004A vs S990G686KGC |
TRD-686-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs TRD-686-K004A |
RCDD10K686K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs RCDD10K686K004B |
TRD10-686-K004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10686K004A vs TRD10-686-K004B |