S990G686KGA
Nichicon Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of S990G686KGA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for S990G686KGA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S990G686KGA by Nichicon Corporation

S990G686KGA
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002176 mA
Manufacturer Series
S99
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Want to compare parts?
  1. S990G686KGA
    Nichicon Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for S990G686KGA

This table gives cross-reference parts and alternative options found for S990G686KGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S990G686KGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCDD25686K004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc S990G686KGA vs RCDD25686K004B
S990G686KG1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G686KGA vs S990G686KG1
TRD20-686-K004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G686KGA vs TRD20-686-K004B
TRD20-686-K004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G686KGA vs TRD20-686-K004A
RCDD20686K004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc S990G686KGA vs RCDD20686K004B
S990G686KGC CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G686KGA vs S990G686KGC
TRD-686-K004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G686KGA vs TRD-686-K004A
RCDD10K686K004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc S990G686KGA vs RCDD10K686K004B
TRD10-686-K004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G686KGA vs TRD10-686-K004B
TRD25-686-K004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G686KGA vs TRD25-686-K004B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S990G686KGA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S990G686KGA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of S990G686KGA would you like to use for your alert(s)?
  • Please alert me when S990G686KGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S990G686KGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S990G686KGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S990G686KGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S990G686KGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S990G686KGA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: