RCDA25473M035A
RCD Components Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RCDA25473M035A by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RCDA25473M035A by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCDA25473M035A by RCD Components Inc

RCDA25473M035A
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Shape
WIRE
Want to compare parts?
  1. RCDA25473M035A
    RCD Components Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for RCDA25473M035A

This table gives cross-reference parts and alternative options found for RCDA25473M035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDA25473M035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCDA10K473M035B CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDA25473M035A vs RCDA10K473M035B
RCDA10K473M035A CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDA25473M035A vs RCDA10K473M035A
TRA-473-M035B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA-473-M035B
TRA10K-473-M035B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA10K-473-M035B
TRA25-473-M035B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA25-473-M035B
TRA10-473-M035A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA10-473-M035A
TRA20-473-M035A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA20-473-M035A
TRA10K-473-M035A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDA25473M035A vs TRA10K-473-M035A
RCDA20473M035A CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDA25473M035A vs RCDA20473M035A
RCDA10473M035B CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDA25473M035A vs RCDA10473M035B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCDA25473M035A by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCDA25473M035A by RCD Components Inc

  • Please alert me when RCDA25473M035A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCDA25473M035A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCDA25473M035A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCDA25473M035A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCDA25473M035A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCDA25473M035A by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: