Part Details for RCDA10K473M035B by RCD Components Inc
Overview of RCDA10K473M035B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDA10K473M035B
RCDA10K473M035B CAD Models
RCDA10K473M035B Part Data Attributes
|
RCDA10K473M035B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDA10K473M035B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDA10K473M035B
This table gives cross-reference parts and alternative options found for RCDA10K473M035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDA10K473M035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA20473M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs RCDA20473M035B |
TRA10-473-M035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs TRA10-473-M035A |
TRA-473-M035T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs TRA-473-M035T |
TRA25-473-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs TRA25-473-M035B |
RCDA20473M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs RCDA20473M035A |
TRA20-473-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs TRA20-473-M035B |
TRA25-473-M035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs TRA25-473-M035A |
RCDA10473M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs RCDA10473M035B |
RCDA10473M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs RCDA10473M035A |
RCDA10K473M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K473M035B vs RCDA10K473M035A |