Part Details for RCA121015K0.5%100ET6E3 by Vishay Intertechnologies
Overview of RCA121015K0.5%100ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA121015K0.5%100ET6E3
RCA121015K0.5%100ET6E3 CAD Models
RCA121015K0.5%100ET6E3 Part Data Attributes
|
RCA121015K0.5%100ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121015K0.5%100ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCA121015K0.5%100ET6E3
This table gives cross-reference parts and alternative options found for RCA121015K0.5%100ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121015K0.5%100ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-0715KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RCA121015K0.5%100ET6E3 vs RC1210DR-0715KP |
CR041502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCA121015K0.5%100ET6E3 vs CR041502D |
BCTS001210-1502DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RCA121015K0.5%100ET6E3 vs BCTS001210-1502DTP |
ERJU14D1502U | Fixed Resistor, | Panasonic Electronic Components | RCA121015K0.5%100ET6E3 vs ERJU14D1502U |
RK73H2ERTBK1502D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121015K0.5%100ET6E3 vs RK73H2ERTBK1502D |
RK73H2ETTE1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121015K0.5%100ET6E3 vs RK73H2ETTE1502D |
CLF121015K0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA121015K0.5%100ET6E3 vs CLF121015K0.5%100PPM/KNB8 |
RMF13DT1502 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RCA121015K0.5%100ET6E3 vs RMF13DT1502 |
RK73H2ELTE1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121015K0.5%100ET6E3 vs RK73H2ELTE1502D |
AC1210DR-1315KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RCA121015K0.5%100ET6E3 vs AC1210DR-1315KL |