Datasheets
RCA1206510RJNEC00 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RCA1206510RJNEC00 by Vishay Intertechnologies

Overview of RCA1206510RJNEC00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RCA1206510RJNEC00

RCA1206510RJNEC00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCA1206510RJNEC00 Part Data Attributes

RCA1206510RJNEC00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCA1206510RJNEC00 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RCA1206510RJNEC00

This table gives cross-reference parts and alternative options found for RCA1206510RJNEC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206510RJNEC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR1206510RJ RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RCA1206510RJNEC00 vs WCR1206510RJ
MCR18EZHMJ511 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RCA1206510RJNEC00 vs MCR18EZHMJ511
ERJ8GEYJ510RV Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components RCA1206510RJNEC00 vs ERJ8GEYJ510RV
MCR18EZHJW511 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RCA1206510RJNEC00 vs MCR18EZHJW511
RMC1/8-511JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RCA1206510RJNEC00 vs RMC1/8-511JTP
MCR18EZHMJW511 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RCA1206510RJNEC00 vs MCR18EZHMJW511
MC1206W-511-JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc RCA1206510RJNEC00 vs MC1206W-511-JB
WCR1206510RJ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RCA1206510RJNEC00 vs WCR1206510RJ
WCR-WCR1206LF-5100-J-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors RCA1206510RJNEC00 vs WCR-WCR1206LF-5100-J-P-LT
RMS12JE511 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RCA1206510RJNEC00 vs RMS12JE511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA1206510RJNEC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA1206510RJNEC00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA1206510RJNEC00 would you like to use for your alert(s)?
  • Please alert me when RCA1206510RJNEC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA1206510RJNEC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA1206510RJNEC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA1206510RJNEC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA1206510RJNEC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA1206510RJNEC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: