Part Details for ERJ8GEYJ510RV by Panasonic Electronic Components
Overview of ERJ8GEYJ510RV by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ8GEYJ510RV
ERJ8GEYJ510RV CAD Models
ERJ8GEYJ510RV Part Data Attributes
|
ERJ8GEYJ510RV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ510RV
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PUNCHED | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ510RV
This table gives cross-reference parts and alternative options found for ERJ8GEYJ510RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ510RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1206510RJNEC00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ510RV vs RCA1206510RJNEC00 |
WCR1206510RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | ERJ8GEYJ510RV vs WCR1206510RJ |
MCR18EZHMJ511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510RV vs MCR18EZHMJ511 |
MCR18EZHJW511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510RV vs MCR18EZHJW511 |
RMC1/8-511JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ8GEYJ510RV vs RMC1/8-511JTP |
MCR18EZHMJW511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510RV vs MCR18EZHMJW511 |
MC1206W-511-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | ERJ8GEYJ510RV vs MC1206W-511-JB |
WCR1206510RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | ERJ8GEYJ510RV vs WCR1206510RJ |
WCR-WCR1206LF-5100-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ8GEYJ510RV vs WCR-WCR1206LF-5100-J-P-LT |
RMS12JE511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJ8GEYJ510RV vs RMS12JE511 |