Part Details for RCA12064M70FKEVAP by Vishay Intertechnologies
Overview of RCA12064M70FKEVAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12064M70FKEVAP
RCA12064M70FKEVAP CAD Models
RCA12064M70FKEVAP Part Data Attributes
|
RCA12064M70FKEVAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12064M70FKEVAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12064M70FKEVAP
This table gives cross-reference parts and alternative options found for RCA12064M70FKEVAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12064M70FKEVAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-4704FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RCA12064M70FKEVAP vs CR1206-4W-4704FPT-13 |
PWR12F4704TEO | Fixed Resistor, 0.3333W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCA12064M70FKEVAP vs PWR12F4704TEO |
CRCW12064M70FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA12064M70FKEVAP vs CRCW12064M70FKTABC |
9C12063A4704FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA12064M70FKEVAP vs 9C12063A4704FKPF4 |
232272914705 | RESISTOR, 0.25W, 1%, 100ppm, 4700000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RCA12064M70FKEVAP vs 232272914705 |
9C12063A4704FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA12064M70FKEVAP vs 9C12063A4704FKAFT |
232272914705L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA12064M70FKEVAP vs 232272914705L |
RC1206FR-104M7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12064M70FKEVAP vs RC1206FR-104M7 |
RC1206FR-134M7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12064M70FKEVAP vs RC1206FR-134M7 |
CRCW12064M70FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12064M70FKEVAP vs CRCW12064M70FKEAC |