Part Details for CRCW12064M70FKTABC by Vishay Intertechnologies
Overview of CRCW12064M70FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12064M70FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12064M70FKTABC
|
TME | Resistor: thick film, SMD, 1206, 4.7MΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 3800 |
|
$0.0035 / $0.0174 | Buy Now |
Part Details for CRCW12064M70FKTABC
CRCW12064M70FKTABC CAD Models
CRCW12064M70FKTABC Part Data Attributes
|
CRCW12064M70FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064M70FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12064M70FKTABC
This table gives cross-reference parts and alternative options found for CRCW12064M70FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12064M70FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-4704FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CRCW12064M70FKTABC vs CR1206-4W-4704FPT-13 |
PWR12F4704TEO | Fixed Resistor, 0.3333W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW12064M70FKTABC vs PWR12F4704TEO |
9C12063A4704FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12064M70FKTABC vs 9C12063A4704FKPF4 |
232272914705 | RESISTOR, 0.25W, 1%, 100ppm, 4700000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CRCW12064M70FKTABC vs 232272914705 |
9C12063A4704FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12064M70FKTABC vs 9C12063A4704FKAFT |
RCA12064M70FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12064M70FKTABC vs RCA12064M70FKEVAP |
232272914705L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12064M70FKTABC vs 232272914705L |
RC1206FR-104M7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12064M70FKTABC vs RC1206FR-104M7 |
RC1206FR-134M7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12064M70FKTABC vs RC1206FR-134M7 |
CRCW12064M70FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12064M70FKTABC vs CRCW12064M70FKEAC |