Part Details for RCA0402113RDKED by Vishay Intertechnologies
Overview of RCA0402113RDKED by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA0402113RDKED
RCA0402113RDKED CAD Models
RCA0402113RDKED Part Data Attributes
|
RCA0402113RDKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0402113RDKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCA0402113RDKED
This table gives cross-reference parts and alternative options found for RCA0402113RDKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0402113RDKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS1130D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCA0402113RDKED vs RK73H1ELTPS1130D |
CR0402TT100Y113R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RCA0402113RDKED vs CR0402TT100Y113R+-0.5% |
RC0402DR-13113RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCA0402113RDKED vs RC0402DR-13113RL |
RMCH10K1130DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCA0402113RDKED vs RMCH10K1130DTH |
CR-02DLD--113R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCA0402113RDKED vs CR-02DLD--113R |
AF0402DR-07113RL | Fixed Resistor, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCA0402113RDKED vs AF0402DR-07113RL |
CR-02DL6--113R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCA0402113RDKED vs CR-02DL6--113R |
RMSW10K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCA0402113RDKED vs RMSW10K1130DB |
CR0402-16W-1130DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RCA0402113RDKED vs CR0402-16W-1130DPT |
RC0402DR-10113RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCA0402113RDKED vs RC0402DR-10113RL |