Part Details for RMCH10K1130DTH by Kamaya Inc
Overview of RMCH10K1130DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH10K1130DTH
RMCH10K1130DTH CAD Models
RMCH10K1130DTH Part Data Attributes
|
RMCH10K1130DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH10K1130DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCH10K1130DTH
This table gives cross-reference parts and alternative options found for RMCH10K1130DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH10K1130DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS1130D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K1130DTH vs RK73H1ELTPS1130D |
CR0402TT100Y113R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMCH10K1130DTH vs CR0402TT100Y113R+-0.5% |
RC0402DR-13113RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K1130DTH vs RC0402DR-13113RL |
CR-02DLD--113R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCH10K1130DTH vs CR-02DLD--113R |
AF0402DR-07113RL | Fixed Resistor, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K1130DTH vs AF0402DR-07113RL |
CR-02DL6--113R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCH10K1130DTH vs CR-02DL6--113R |
RMSW10K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCH10K1130DTH vs RMSW10K1130DB |
CR0402-16W-1130DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMCH10K1130DTH vs CR0402-16W-1130DPT |
RC0402DR-10113RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K1130DTH vs RC0402DR-10113RL |
CR0402-16W-1130DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCH10K1130DTH vs CR0402-16W-1130DT |