-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2313
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0402, Resistance:0Ohm, Voltage Rating:50V, Resistor Case Style:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:-, Product Range:Rca Series, Packaging:Cut Tape Rohs Compliant: Yes |Vishay RCA04020000ZSED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55509 |
|
$0.0050 | Buy Now |
DISTI #
19T6451
|
Newark | Rca0402 0R0 Et7 E3 |Vishay RCA04020000ZSED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
RCA04020000ZSED
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 63 mW, Surface Mount - Tape and Reel (Alt: RCA04020000ZSED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0055 / $0.0123 | Buy Now |
DISTI #
71-RCA04020000ZSED
|
Mouser Electronics | Thick Film Resistors - SMD Zero ohms RoHS: Compliant | 7436 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_09535890
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 3018 |
|
$0.0099 / $0.0632 | Buy Now |
|
Future Electronics | RCA Series 0402 0 Ohm 0.063 W Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0076 / $0.0087 | Buy Now |
DISTI #
62362072
|
Verical | Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 633 Package Multiple: 1 Date Code: 2215 | Americas - 3018 |
|
$0.0099 / $0.0140 | Buy Now |
|
Bristol Electronics | 4480 |
|
RFQ | ||
DISTI #
RCA04020000ZSED
|
TTI | Thick Film Resistors - SMD Zero ohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0059 / $0.0088 | Buy Now |
DISTI #
RCA04020000ZSED
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 63 mW, Surface Mount - Tape and Reel (Alt: RCA04020000ZSED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0055 / $0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCA04020000ZSED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA04020000ZSED
Vishay Intertechnologies
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCA04020000ZSED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04020000ZSED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | RCA04020000ZSED vs MC0402WG00000TCE-TR |
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | RCA04020000ZSED vs RC0402JR-130RP |
RCA04020000ZSEE | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCA04020000ZSED vs RCA04020000ZSEE |
NRCW04ZOTRF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | NIC Components Corp | RCA04020000ZSED vs NRCW04ZOTRF |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | RCA04020000ZSED vs RMNW10JPB |
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RCA04020000ZSED vs RCS1005J000CS |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | RCA04020000ZSED vs CRG0402-P-000T |
WR04X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCA04020000ZSED vs WR04X000PGL |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | RCA04020000ZSED vs RC0402J000-07-T70 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCA04020000ZSED vs CRCW04020000Z0TDBC |