RC55D-14R7WHL
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RC55D-14R7WHL by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC55D-14R7WHL by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC55D-14R7WHL by TT Electronics Resistors

RC55D-14R7WHL
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
14.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
350 V
Want to compare parts?
  1. RC55D-14R7WHL
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RC55D-14R7WHL

This table gives cross-reference parts and alternative options found for RC55D-14R7WHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55D-14R7WHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC55D14R7AA Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55D-14R7WHL vs RC55D14R7AA
RC55D-14R7BHL Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55D-14R7WHL vs RC55D-14R7BHL
RC55LFD14R7BA Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RC55D-14R7WHL vs RC55LFD14R7BA
RC55D-14R7BI RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 14.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC55D-14R7WHL vs RC55D-14R7BI
RC55D14R7BA Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55D-14R7WHL vs RC55D14R7BA
RC55D-14R7WI RESISTOR, METAL FILM, 0.25W, 0.05%, 25ppm, 14.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC55D-14R7WHL vs RC55D-14R7WI
RC55D-14R7WI Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55D-14R7WHL vs RC55D-14R7WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55D-14R7WHL by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55D-14R7WHL by TT Electronics Resistors

  • Please alert me when RC55D-14R7WHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55D-14R7WHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55D-14R7WHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55D-14R7WHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55D-14R7WHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55D-14R7WHL by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: