Part Details for RC55LFD14R7BA by TT Electronics Resistors
Overview of RC55LFD14R7BA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55LFD14R7BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.3200 | Buy Now |
Part Details for RC55LFD14R7BA
RC55LFD14R7BA CAD Models
RC55LFD14R7BA Part Data Attributes
|
RC55LFD14R7BA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55LFD14R7BA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC55LFD14R7BA
This table gives cross-reference parts and alternative options found for RC55LFD14R7BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55LFD14R7BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55D14R7AA | Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55LFD14R7BA vs RC55D14R7AA |
RC55D-14R7BHL | Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55LFD14R7BA vs RC55D-14R7BHL |
RC55D-14R7BI | RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 14.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55LFD14R7BA vs RC55D-14R7BI |
RC55D14R7BA | Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55LFD14R7BA vs RC55D14R7BA |
RC55D-14R7WI | RESISTOR, METAL FILM, 0.25W, 0.05%, 25ppm, 14.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55LFD14R7BA vs RC55D-14R7WI |
RC55D-14R7WI | Fixed Resistor, Metal Film, 0.25W, 14.7ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55LFD14R7BA vs RC55D-14R7WI |