Part Details for RC5150BG1K24FKFT by Vishay Intertechnologies
Overview of RC5150BG1K24FKFT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC5150BG1K24FKFT
RC5150BG1K24FKFT CAD Models
RC5150BG1K24FKFT Part Data Attributes
|
RC5150BG1K24FKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC5150BG1K24FKFT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.325 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for RC5150BG1K24FKFT
This table gives cross-reference parts and alternative options found for RC5150BG1K24FKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC5150BG1K24FKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC5150CB1K24FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RC5150BG1K24FKFT vs RC5150CB1K24FKNW |
RC5150BG1K24FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RC5150BG1K24FKFT vs RC5150BG1K24FKEF |
RC5150CE1K24FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RC5150BG1K24FKFT vs RC5150CE1K24FKFB |
RC5150BC1K24FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RC5150BG1K24FKFT vs RC5150BC1K24FKNF |
RC5150AA1K24FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.325W, 1240ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RC5150BG1K24FKFT vs RC5150AA1K24FKN1 |