Part Details for RC48F3300J0Z00S by Intel Corporation
Overview of RC48F3300J0Z00S by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC48F3300J0Z00S
RC48F3300J0Z00S CAD Models
RC48F3300J0Z00S Part Data Attributes
|
RC48F3300J0Z00S
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC48F3300J0Z00S
Intel Corporation
Flash, 16MX16, 95ns, PBGA64, ESBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | ESBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC48F3300J0Z00S
This table gives cross-reference parts and alternative options found for RC48F3300J0Z00S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC48F3300J0Z00S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256P33TF | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | RC48F3300J0Z00S vs RC28F256P33TF |
RC28F256J3F95 | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | RC48F3300J0Z00S vs RC28F256J3F95 |
RC28F256P33BFE | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | RC48F3300J0Z00S vs RC28F256P33BFE |
PC28F256P33TF | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC48F3300J0Z00S vs PC28F256P33TF |
RC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | RC48F3300J0Z00S vs RC28F256P33BFA |
PC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | RC48F3300J0Z00S vs PC28F256P33BFA |
RC28F256J3D-95 | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | Intel Corporation | RC48F3300J0Z00S vs RC28F256J3D-95 |
RC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | RC48F3300J0Z00S vs RC28F256P33BFA |
PC28F256P33BF | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | RC48F3300J0Z00S vs PC28F256P33BF |
RC28F256P33BF | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | RC48F3300J0Z00S vs RC28F256P33BF |