Part Details for PC28F256P33BF by Micron Technology Inc
Overview of PC28F256P33BF by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC28F256P33BF
PC28F256P33BF CAD Models
PC28F256P33BF Part Data Attributes
|
PC28F256P33BF
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F256P33BF
Micron Technology Inc
Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Additional Feature | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256P33BF
This table gives cross-reference parts and alternative options found for PC28F256P33BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P33BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256P33TF | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P33BF vs RC28F256P33TF |
RC28F256J3F95 | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P33BF vs RC28F256J3F95 |
RC28F256P33BFE | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P33BF vs RC28F256P33BFE |
PC28F256P33TF | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P33BF vs PC28F256P33TF |
RC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P33BF vs RC28F256P33BFA |
PC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | PC28F256P33BF vs PC28F256P33BFA |
RC28F256J3D-95 | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | Intel Corporation | PC28F256P33BF vs RC28F256J3D-95 |
RC28F256P33BFA | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P33BF vs RC28F256P33BFA |
RC28F256P33BF | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P33BF vs RC28F256P33BF |
PC28F256J3D-95 | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 | Intel Corporation | PC28F256P33BF vs PC28F256J3D-95 |