Datasheets
RC4558PE4 by: Texas Instruments

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70

Part Details for RC4558PE4 by Texas Instruments

Overview of RC4558PE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for RC4558PE4

RC4558PE4 CAD Models

RC4558PE4 Part Data Attributes:

RC4558PE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
RC4558PE4 Texas Instruments Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 1.1 V/us
Slew Rate-Nom 1.7 V/us
Supply Current-Max 5.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Wideband NO
Width 7.62 mm

Alternate Parts for RC4558PE4

This table gives cross-reference parts and alternative options found for RC4558PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC4558P Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70 Texas Instruments RC4558PE4 vs RC4558P
Part Number Description Manufacturer Compare
RC4558P Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70 Texas Instruments RC4558PE4 vs RC4558P

RC4558PE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC4558PE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC4558PE4 by Texas Instruments

  • Please alert me when RC4558PE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC4558PE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC4558PE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC4558PE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC4558PE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC4558PE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: