-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4712
|
Newark | Op Amp, Dual Gen Purpose, 4558, Dip, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.7V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.1190 / $0.2390 | Buy Now |
DISTI #
60K6767
|
Newark | Op Amp, 3Mhz, 1.7V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.7V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558P Min Qty: 3700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
296-1414-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9972 In Stock |
|
$0.1381 / $0.5200 | Buy Now |
DISTI #
595-RC4558P
|
Mouser Electronics | Operational Amplifiers - Op Amps High Preformance RoHS: Compliant | 19851 |
|
$0.1210 / $0.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 285 |
|
$0.5148 / $1.6087 | Buy Now |
|
Bristol Electronics | 1562 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 148 |
|
$0.6435 / $2.1450 | Buy Now |
DISTI #
RC4558P
|
TME | IC: operational amplifier, 3MHz, Ch: 2, DIP8, ±5÷15VDC, tube Min Qty: 3 | 2140 |
|
$0.1110 / $0.2550 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 3MHz, Channels: 2, DIP8, ±5÷15VDC, tube | 251239 |
|
RFQ | |
|
LCSC | 150nA Dual 3MHz DIP-8 Operational Amplifier ROHS | 5 |
|
$0.1151 / $0.2077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4558P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558P
Texas Instruments
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.1 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |