Part Details for RC350C912JT by Jaro Components Inc
Overview of RC350C912JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC350C912JT
RC350C912JT CAD Models
RC350C912JT Part Data Attributes
|
RC350C912JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC350C912JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC350C912JT
This table gives cross-reference parts and alternative options found for RC350C912JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC350C912JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC350T912JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | RC350C912JT vs RC350T912JT-P |
CR1210J912T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chip Technologies Inc | RC350C912JT vs CR1210J912T1LF |
S1210912JR | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | Liket Corp | RC350C912JT vs S1210912JR |
RC350T912JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | RC350C912JT vs RC350T912JT |
CR1210J912P05 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RC350C912JT vs CR1210J912P05 |
RM14J912BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC350C912JT vs RM14J912BP |
CRB32B912J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | RC350C912JT vs CRB32B912J |
RMCF1/49.1K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC350C912JT vs RMCF1/49.1K5%A |
BCR1/4912JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RC350C912JT vs BCR1/4912JT |
BCR1/4912JE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RC350C912JT vs BCR1/4912JE |