Part Details for CR1210J912T1LF by Chip Technologies Inc
Overview of CR1210J912T1LF by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1210J912T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CR1210J912T1LF
CR1210J912T1LF CAD Models
CR1210J912T1LF Part Data Attributes
|
CR1210J912T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1210J912T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1210J912T1LF
This table gives cross-reference parts and alternative options found for CR1210J912T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210J912T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR1210JT9K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | CR1210J912T1LF vs FCR1210JT9K10 |
WCR1210LF-912-J-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | CR1210J912T1LF vs WCR1210LF-912-J-E-LT |
TSR4FM912V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | CR1210J912T1LF vs TSR4FM912V |
S1210912JK | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | CR1210J912T1LF vs S1210912JK |
RM14J912BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CR1210J912T1LF vs RM14J912BP |
S1210912JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | CR1210J912T1LF vs S1210912JR |
WCR1210912JELT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 9100ohm, SURFACE MOUNT, 1210, CHIP | CR1210J912T1LF vs WCR1210912JELT |
RCA12109125%200RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | CR1210J912T1LF vs RCA12109125%200RT6 |
RC350T912JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | CR1210J912T1LF vs RC350T912JT-P |
BCR1/4912JT | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 9100ohm, SURFACE MOUNT, 1210, CHIP | CR1210J912T1LF vs BCR1/4912JT |