RC315T2R7JT-P
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206,

Overview of RC315T2R7JT-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC315T2R7JT-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC315T2R7JT-P by Jaro Components Inc

RC315T2R7JT-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Series
RC315 (J TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC315T2R7JT-P
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206,
    VS

Alternate Parts for RC315T2R7JT-P

This table gives cross-reference parts and alternative options found for RC315T2R7JT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315T2R7JT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12JBN2R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RC315T2R7JT-P vs RM12JBN2R7
S12062R7JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, Liket Corp RC315T2R7JT-P vs S12062R7JB
RM12JLN2R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, TA-I Technology Co Ltd RC315T2R7JT-P vs RM12JLN2R7
S12062R7JK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, Liket Corp RC315T2R7JT-P vs S12062R7JK
263-2.7-RC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, Xicon Passive Components RC315T2R7JT-P vs 263-2.7-RC
RM12JL2R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, TA-I Technology Co Ltd RC315T2R7JT-P vs RM12JL2R7
RM12JT2R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, TA-I Technology Co Ltd RC315T2R7JT-P vs RM12JT2R7
RC315T2R7JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, Jaro Components Inc RC315T2R7JT-P vs RC315T2R7JT
RM12JB2R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, TA-I Technology Co Ltd RC315T2R7JT-P vs RM12JB2R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC315T2R7JT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC315T2R7JT-P by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC315T2R7JT-P would you like to use for your alert(s)?
  • Please alert me when RC315T2R7JT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC315T2R7JT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC315T2R7JT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC315T2R7JT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC315T2R7JT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC315T2R7JT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: