Part Details for RM12JL2R7 by TA-I Technology Co Ltd
Overview of RM12JL2R7 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12JL2R7
RM12JL2R7 CAD Models
RM12JL2R7 Part Data Attributes
|
RM12JL2R7
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12JL2R7
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12JL2R7
This table gives cross-reference parts and alternative options found for RM12JL2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12JL2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12JBN2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RM12JL2R7 vs RM12JBN2R7 |
RC315T2R7JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Jaro Components Inc | RM12JL2R7 vs RC315T2R7JT-P |
S12062R7JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, | Liket Corp | RM12JL2R7 vs S12062R7JB |
RM12JLN2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12JL2R7 vs RM12JLN2R7 |
S12062R7JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, | Liket Corp | RM12JL2R7 vs S12062R7JK |
263-2.7-RC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Xicon Passive Components | RM12JL2R7 vs 263-2.7-RC |
RM12JT2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12JL2R7 vs RM12JT2R7 |
RC315T2R7JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Jaro Components Inc | RM12JL2R7 vs RC315T2R7JT |
RM12JB2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12JL2R7 vs RM12JB2R7 |