Datasheets
RC315C1870DT-P by: Jaro Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for RC315C1870DT-P by Jaro Components Inc

Overview of RC315C1870DT-P by Jaro Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC315C1870DT-P

RC315C1870DT-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC315C1870DT-P Part Data Attributes

RC315C1870DT-P Jaro Components Inc
Buy Now Datasheet
Compare Parts:
RC315C1870DT-P Jaro Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer JARO COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 187 Ω
Resistor Type FIXED RESISTOR
Series RC315 (D TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RC315C1870DT-P

This table gives cross-reference parts and alternative options found for RC315C1870DT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C1870DT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RHS06C1870DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RC315C1870DT-P vs RHS06C1870DTL
RC315T1870DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Jaro Components Inc RC315C1870DT-P vs RC315T1870DT-P
WK12K1870DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RC315C1870DT-P vs WK12K1870DTL
WCR1206-1870DPLT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, TT Electronics Resistors RC315C1870DT-P vs WCR1206-1870DPLT
RHS06C1870DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RC315C1870DT-P vs RHS06C1870DT
FCR06DW-1870P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RC315C1870DT-P vs FCR06DW-1870P
RHS06C1870DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RC315C1870DT-P vs RHS06C1870DCG
RGC1/8C1870DBA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC315C1870DT-P vs RGC1/8C1870DBA
RHS06C1870DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RC315C1870DT-P vs RHS06C1870DBL
RCA120618700.5%50ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies RC315C1870DT-P vs RCA120618700.5%50ET6E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC315C1870DT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC315C1870DT-P by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC315C1870DT-P would you like to use for your alert(s)?
  • Please alert me when RC315C1870DT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC315C1870DT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC315C1870DT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC315C1870DT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC315C1870DT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC315C1870DT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: