WK12K1870DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of WK12K1870DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WK12K1870DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WK12K1870DTL by Walsin Technology Corporation

WK12K1870DTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. WK12K1870DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WK12K1870DTL

This table gives cross-reference parts and alternative options found for WK12K1870DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK12K1870DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHS06C1870DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd WK12K1870DTL vs RHS06C1870DTL
RC315T1870DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Jaro Components Inc WK12K1870DTL vs RC315T1870DT-P
WCR1206-1870DPLT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, TT Electronics Resistors WK12K1870DTL vs WCR1206-1870DPLT
RHS06C1870DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd WK12K1870DTL vs RHS06C1870DT
FCR06DW-1870P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd WK12K1870DTL vs FCR06DW-1870P
RC315C1870DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Jaro Components Inc WK12K1870DTL vs RC315C1870DT-P
RHS06C1870DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd WK12K1870DTL vs RHS06C1870DCG
RGC1/8C1870DBA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WK12K1870DTL vs RGC1/8C1870DBA
RHS06C1870DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd WK12K1870DTL vs RHS06C1870DBL
RCA120618700.5%50ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies WK12K1870DTL vs RCA120618700.5%50ET6E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK12K1870DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK12K1870DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WK12K1870DTL would you like to use for your alert(s)?
  • Please alert me when WK12K1870DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK12K1870DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK12K1870DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK12K1870DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK12K1870DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK12K1870DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: