Part Details for RC2512JK-079K1L by YAGEO Corporation
Overview of RC2512JK-079K1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-079K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3475
|
Newark | Res, 9K1, 5%, 1W, Thick Film, 2512, Resistance:9.1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-079K1L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
RC2512JK-079K1L-ND
|
DigiKey | RES 9.1K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
RC2512JK-079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-079K1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-079K1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1kOhms 1W 2512 5% RoHS: Compliant | 0 |
|
$0.0330 / $0.2300 | Order Now |
|
Future Electronics | RC Series 2512 1 W 9.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0224 / $0.0254 | Buy Now |
DISTI #
WRC47199
|
Rutronik | RC2512 9,1K 5% 1W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0253 / $0.0334 | Buy Now |
DISTI #
RC2512JK-079K1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-079K1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC2512JK-079K1L
RC2512JK-079K1L CAD Models
RC2512JK-079K1L Part Data Attributes
|
RC2512JK-079K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-079K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-079K1L
This table gives cross-reference parts and alternative options found for RC2512JK-079K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-079K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF25JP-912 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-079K1L vs FNF25JP-912 |
RMC25129K15%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC2512JK-079K1L vs RMC25129K15%N |
232276260912 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-079K1L vs 232276260912 |
9C25121W9101JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512JK-079K1L vs 9C25121W9101JKPF5 |
RAS25JEN912 | Fixed Resistor, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512JK-079K1L vs RAS25JEN912 |
FNF25JY-912 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-079K1L vs FNF25JY-912 |
CR-12JL4---9K1- | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC2512JK-079K1L vs CR-12JL4---9K1- |
RC2512JK-079K1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-079K1L vs RC2512JK-079K1 |
232276260912L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-079K1L vs 232276260912L |
RMC-24912JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512JK-079K1L vs RMC-24912JB |