Part Details for RC2512FK-073R24L by YAGEO Corporation
Overview of RC2512FK-073R24L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-073R24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512FK-073R24L-ND
|
DigiKey | RES 3.24 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 | Buy Now |
DISTI #
RC2512FK-073R24L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 3.24Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-073R24L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 | Buy Now |
DISTI #
603-RC2512FK-073R24L
|
Mouser Electronics | Thick Film Resistors - SMD 3.24Ohms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.0860 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0556 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 3.24 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1728 / $0.1987 | RFQ |
Part Details for RC2512FK-073R24L
RC2512FK-073R24L CAD Models
RC2512FK-073R24L Part Data Attributes
|
RC2512FK-073R24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-073R24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-073R24L
This table gives cross-reference parts and alternative options found for RC2512FK-073R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-073R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R24L vs RK73HW3ALTE3R24F |
RC2512FK-073R24P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-073R24L vs RC2512FK-073R24P |
232276363248L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-073R24L vs 232276363248L |
NRCA100F3R24TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RC2512FK-073R24L vs NRCA100F3R24TRQYF |
AC2512FK-073R24L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-073R24L vs AC2512FK-073R24L |
AF2512FK-073R24L | Fixed Resistor, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-073R24L vs AF2512FK-073R24L |
RK73HW3ATTEB3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-073R24L vs RK73HW3ATTEB3R24F |
RK73H3ATE3R24F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R24L vs RK73H3ATE3R24F |
RK73HW3ATTED3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R24L vs RK73HW3ATTED3R24F |
RK73HW3ATTE3R24F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R24L vs RK73HW3ATTE3R24F |