Part Details for RC2512FK-073R09L by YAGEO Corporation
Overview of RC2512FK-073R09L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-073R09L
RC2512FK-073R09L CAD Models
RC2512FK-073R09L Part Data Attributes
|
RC2512FK-073R09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-073R09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-073R09L
This table gives cross-reference parts and alternative options found for RC2512FK-073R09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-073R09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-3R09FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512FK-073R09L vs BCTS002512-3R09FTE |
RK73H3ALTEB3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73H3ALTEB3R09F |
RK73H3ATE3R09F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.09ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73H3ATE3R09F |
RK73HW3ALTED3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73HW3ALTED3R09F |
RK73HW3ATBK3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73HW3ATBK3R09F |
CR013R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512FK-073R09L vs CR013R09F |
CR2512-1W-3R09FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512FK-073R09L vs CR2512-1W-3R09FSNT |
RK73HW3ATTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73HW3ATTE3R09F |
RK73H3ALTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73H3ALTE3R09F |
RK73H3ATTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-073R09L vs RK73H3ATTE3R09F |