Part Details for RK73H3ATE3R09F by KOA Speer Electronics Inc
Overview of RK73H3ATE3R09F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATE3R09F
RK73H3ATE3R09F CAD Models
RK73H3ATE3R09F Part Data Attributes
|
RK73H3ATE3R09F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATE3R09F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.09ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 3.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H3A (F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATE3R09F
This table gives cross-reference parts and alternative options found for RK73H3ATE3R09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATE3R09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-3R09FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATE3R09F vs BCTS002512-3R09FTE |
RK73H3ALTEB3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73H3ALTEB3R09F |
RK73HW3ALTED3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73HW3ALTED3R09F |
RK73HW3ATBK3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73HW3ATBK3R09F |
CR013R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ATE3R09F vs CR013R09F |
CR2512-1W-3R09FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73H3ATE3R09F vs CR2512-1W-3R09FSNT |
RK73HW3ATTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73HW3ATTE3R09F |
RK73H3ALTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73H3ALTE3R09F |
RK73H3ATTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73H3ATTE3R09F |
RK73HW3ALTE3R09F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE3R09F vs RK73HW3ALTE3R09F |