Part Details for RC2512FK-07100RL by YAGEO Corporation
Overview of RC2512FK-07100RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3937
|
Newark | Res, 100R, 1%, 1W, Thick Film, 2512, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-07100RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0460 | Buy Now |
DISTI #
26M6854
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 100 Ohm, 1 W, 1%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512FK-07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 / $0.4100 | Buy Now |
DISTI #
68AK8387
|
Newark | Res, 100R, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512FK-07100RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
YAG3387CT-ND
|
DigiKey | RES 100 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27258 In Stock |
|
$0.0425 / $0.3800 | Buy Now |
DISTI #
49AK3937
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3500 Partner Stock |
|
$0.0900 / $0.3740 | Buy Now |
DISTI #
RC2512FK-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-07100RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 1 W 2512 1% RoHS: Compliant | 7427 |
|
$0.0340 / $0.3600 | Buy Now |
DISTI #
V72:2272_07102963
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 Container: Cut Strips | Americas - 3290 |
|
$0.0339 / $0.3233 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 52000Reel |
|
$0.0312 / $0.0355 | Buy Now |
DISTI #
80308102
|
Verical | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1930 | Americas - 16000 |
|
$0.0209 / $0.0229 | Buy Now |
Part Details for RC2512FK-07100RL
RC2512FK-07100RL CAD Models
RC2512FK-07100RL Part Data Attributes
|
RC2512FK-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07100RL
This table gives cross-reference parts and alternative options found for RC2512FK-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07100RL vs RK73H3ATTED1000F |
CR63TR101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512FK-07100RL vs CR63TR101F |
TFA2512R1000F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-07100RL vs TFA2512R1000F-T4 |
RC12K1000FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC2512FK-07100RL vs RC12K1000FCL |
RC12K101FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC2512FK-07100RL vs RC12K101FCL |
RC2512FK-07100RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-07100RL vs RC2512FK-07100RP |
RK73H3ALTED1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07100RL vs RK73H3ALTED1000F |
CR2512F100RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-07100RL vs CR2512F100RE04 |
RK73HW3ARTTEB1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07100RL vs RK73HW3ARTTEB1000F |
RTT251000FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 2512, | Ralec | RC2512FK-07100RL vs RTT251000FTE |