Part Details for RTT251000FTE by Ralec
Overview of RTT251000FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251000FTE
RTT251000FTE CAD Models
RTT251000FTE Part Data Attributes
|
RTT251000FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251000FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251000FTE
This table gives cross-reference parts and alternative options found for RTT251000FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251000FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR011000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT251000FTE vs CR011000F |
CTTKFR2512FTE1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT251000FTE vs CTTKFR2512FTE1000 |
FCF25FX-1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251000FTE vs FCF25FX-1000 |
FCF25FY-1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251000FTE vs FCF25FY-1000 |
RK73H3ALTE1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251000FTE vs RK73H3ALTE1000F |
AC2512FK-07100RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251000FTE vs AC2512FK-07100RL |
RMC1K101FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RTT251000FTE vs RMC1K101FTE |
RM25FEN1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT251000FTE vs RM25FEN1000 |
FCF25FT1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT251000FTE vs FCF25FT1000 |
RC12K101FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT251000FTE vs RC12K101FTL |