-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3122
|
Newark | Res, 20K, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-0720KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
58AK7798
|
Newark | Res, 20K, 5%, 0.75W, Thick Film, 2010, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0720KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-RC2010JK-0720KLCT-ND
|
DigiKey | RES 20K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4982 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
RC2010JK-0720KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 20kOhm 5% Emboss T/R - Tape and Reel (Alt: RC2010JK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-0720KL
|
Mouser Electronics | Thick Film Resistors - SMD 20 kOhms 750 mW 2010 5% RoHS: Compliant | 7729 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 20 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0215 | Buy Now |
DISTI #
RC2010JK-0720KL
|
TTI | Thick Film Resistors - SMD 20 kOhms 750 mW 2010 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0198 / $0.0307 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 20K Ohms 5% 3/4W 100PPM SMT | 0 |
|
$0.0363 / $0.0443 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC2010JK-0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-0720KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC2010JK-0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010J20K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RC2010JK-0720KL vs CRGCQ2010J20K |
CR-0AJL4---20K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010JK-0720KL vs CR-0AJL4---20K- |
MR20X203JTL | Fixed Resistor, 0.5W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-0720KL vs MR20X203JTL |
WR20X203JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-0720KL vs WR20X203JQL |
RMC-22203JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-0720KL vs RMC-22203JK |
9C2010122002JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010JK-0720KL vs 9C2010122002JKPF5 |
RMC-22203JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-0720KL vs RMC-22203JB |
MC2010L6J2002SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010JK-0720KL vs MC2010L6J2002SE |
HQ1007J0203TCE | Fixed Resistor, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0720KL vs HQ1007J0203TCE |
RC2010J203-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-0720KL vs RC2010J203-07-T70 |